
PCDD1065G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD1065G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD1065G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD1065G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD1065G1_L2_00001 |
Description | DIODE SIL CARB 650V 10A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 70 µA @ 650 V | |
Capacitance @ Vr, F | 364pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.11756 | RM15,352.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.29000 | RM15.29 |
| 10 | RM10.01900 | RM100.19 |
| 100 | RM7.03090 | RM703.09 |
| 500 | RM5.75414 | RM2,877.07 |
| 1,000 | RM5.34410 | RM5,344.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.69000 | RM20.69 |
| 10 | RM13.76200 | RM137.62 |
| 100 | RM9.83500 | RM983.50 |
| 500 | RM8.16052 | RM4,080.26 |
| 1,000 | RM7.70073 | RM7,700.73 |
| Unit Price without VAT: | RM15.29000 |
|---|---|
| Unit Price with VAT: | RM16.81900 |

