
P6SMBJ33CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ33CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ33CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ33CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ33CA_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA/TR13 | YAGEO | 3,622 | 13-SMBJ33CA/TR13CT-ND | RM1.58000 | Similar |
| SMBJ33CA/TR7 | YAGEO | 100 | 13-SMBJ33CA/TR7CT-ND | RM1.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.41311 | RM330.49 |
| 1,600 | RM0.36881 | RM590.10 |
| 2,400 | RM0.34618 | RM830.83 |
| 4,000 | RM0.32074 | RM1,282.96 |
| 5,600 | RM0.30564 | RM1,711.58 |
| 8,000 | RM0.29098 | RM2,327.84 |
| 20,000 | RM0.25876 | RM5,175.20 |
| 40,000 | RM0.23885 | RM9,554.00 |
| 80,000 | RM0.22210 | RM17,768.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95700 | RM9.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.21400 | RM12.14 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

