53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ33CA_R1_00001

DigiKey Part Number
3757-P6SMBJ33CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ33CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ33CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ33CA_R1_00001
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ33CA/TR13YAGEO3,62213-SMBJ33CA/TR13CT-NDRM1.58000Similar
SMBJ33CA/TR7YAGEO10013-SMBJ33CA/TR7CT-NDRM1.58000Similar
In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM0.41311RM330.49
1,600RM0.36881RM590.10
2,400RM0.34618RM830.83
4,000RM0.32074RM1,282.96
5,600RM0.30564RM1,711.58
8,000RM0.29098RM2,327.84
20,000RM0.25876RM5,175.20
40,000RM0.23885RM9,554.00
80,000RM0.22210RM17,768.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.95700RM9.57
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.21400RM12.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800