
P6SMBJ54CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ54CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ54CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ54CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ54CA-AU_R1_000A1 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.41238 | RM329.90 |
| 1,600 | RM0.36814 | RM589.02 |
| 2,400 | RM0.34555 | RM829.32 |
| 4,000 | RM0.32015 | RM1,280.60 |
| 5,600 | RM0.30508 | RM1,708.45 |
| 8,000 | RM0.29044 | RM2,323.52 |
| 20,000 | RM0.25827 | RM5,165.40 |
| 40,000 | RM0.23838 | RM9,535.20 |
| 80,000 | RM0.22166 | RM17,732.80 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

