
P6SMBJ78A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ78A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ78A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ78A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ78A_R1_00001 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.42330 | RM338.64 |
| 1,600 | RM0.37807 | RM604.91 |
| 2,400 | RM0.35496 | RM851.90 |
| 4,000 | RM0.32897 | RM1,315.88 |
| 5,600 | RM0.31357 | RM1,755.99 |
| 8,000 | RM0.29859 | RM2,388.72 |
| 20,000 | RM0.26569 | RM5,313.80 |
| 40,000 | RM0.24535 | RM9,814.00 |
| 80,000 | RM0.22825 | RM18,260.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

