146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ90A_R1_00001

DigiKey Part Number
3757-P6SMBJ90A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ90A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ90A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ90A_R1_00001
Description
TVS DIODE 90VWM 146VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM0.98716RM789.73
1,600RM0.89446RM1,431.14
2,400RM0.84720RM2,033.28
4,000RM0.79406RM3,176.24
5,600RM0.76259RM4,270.50
8,000RM0.73200RM5,856.00
20,000RM0.66486RM13,297.20
40,000RM0.65084RM26,033.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.13200RM21.32
100RM1.38290RM138.29
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.75300RM17.53
100RM1.20170RM120.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000