Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8110DA_R1_00001

DigiKey Part Number
3757-PBHV8110DA_R1_00001TR-ND - Tape & Reel (TR)
3757-PBHV8110DA_R1_00001CT-ND - Cut Tape (CT)
3757-PBHV8110DA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8110DA_R1_00001
Description
TRANS NPN 100V 1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 150mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
450mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.76000RM7.60
100RM0.47480RM47.48
500RM0.35010RM175.05
1,000RM0.30980RM309.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.25837RM775.11
6,000RM0.23242RM1,394.52
9,000RM0.21918RM1,972.62
15,000RM0.20430RM3,064.50
21,000RM0.19548RM4,105.08
30,000RM0.18690RM5,607.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600