Diode 650 V 6A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDB0665G1_R2_00001

DigiKey Part Number
3757-PCDB0665G1_R2_00001TR-ND - Tape & Reel (TR)
3757-PCDB0665G1_R2_00001CT-ND - Cut Tape (CT)
3757-PCDB0665G1_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDB0665G1_R2_00001
Description
DIODE SIL CARBIDE 650V 6A TO263
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
228pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.52000RM15.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM4.95115RM3,960.92
Manufacturers Standard Package
Unit Price without VAT:RM15.52000
Unit Price with VAT:RM17.07200