
PCDP1665G1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDP1665G1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PCDP1665G1_T0_00001 |
Description | DIODE SIL CARB 650V 16A TO220AC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 618pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.83000 | RM18.83 |
| 50 | RM9.75160 | RM487.58 |
| 100 | RM9.62540 | RM962.54 |
| 500 | RM6.83534 | RM3,417.67 |
| 2,000 | RM6.79650 | RM13,593.00 |
| Unit Price without VAT: | RM18.83000 |
|---|---|
| Unit Price with VAT: | RM20.71300 |

