
PDZ10B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ10B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ10B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ10B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ10B-AU_R1_000A1 |
Description | DIODE ZENER 10V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2.2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ10B_R1_00001 | Panjit International Inc. | 4,857 | 3757-PDZ10B_R1_00001CT-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10587 | RM529.35 |
| 10,000 | RM0.09451 | RM945.10 |
| 15,000 | RM0.08872 | RM1,330.80 |
| 25,000 | RM0.08219 | RM2,054.75 |
| 35,000 | RM0.07833 | RM2,741.55 |
| 50,000 | RM0.07457 | RM3,728.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.23990 | RM23.99 |
| 500 | RM0.17384 | RM86.92 |
| 1,000 | RM0.15232 | RM152.32 |
| 2,000 | RM0.13412 | RM268.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.41000 | RM4.10 |
| 100 | RM0.20880 | RM20.88 |
| 500 | RM0.18912 | RM94.56 |
| 1,000 | RM0.16942 | RM169.42 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

