Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ11B_R1_00001

DigiKey Part Number
3757-PDZ11B_R1_00001TR-ND - Tape & Reel (TR)
3757-PDZ11B_R1_00001CT-ND - Cut Tape (CT)
3757-PDZ11B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ11B_R1_00001
Description
DIODE ZENER 11V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10587RM529.35
10,000RM0.09451RM945.10
15,000RM0.08872RM1,330.80
25,000RM0.08219RM2,054.75
35,000RM0.07833RM2,741.55
50,000RM0.07457RM3,728.50
125,000RM0.06631RM8,288.75
250,000RM0.06121RM15,302.50
500,000RM0.05692RM28,460.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.36200RM3.62
100RM0.22220RM22.22
500RM0.16090RM80.45
1,000RM0.14101RM141.01
2,000RM0.12419RM248.38
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.38200RM3.82
100RM0.19700RM19.70
500RM0.17730RM88.65
1,000RM0.15760RM157.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500