Parametric Equivalent

PDZ4.7B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ4.7B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ4.7B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ4.7B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7B_R1_00001 |
Description | DIODE ZENER 4.7V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2.13% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 750 nA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.13% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ4.7B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PDZ4.7B-AU_R1_000A1CT-ND | RM0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10614 | RM530.70 |
| 10,000 | RM0.09475 | RM947.50 |
| 15,000 | RM0.08894 | RM1,334.10 |
| 25,000 | RM0.08240 | RM2,060.00 |
| 35,000 | RM0.07853 | RM2,748.55 |
| 50,000 | RM0.07476 | RM3,738.00 |
| 125,000 | RM0.06648 | RM8,310.00 |
| 250,000 | RM0.06137 | RM15,342.50 |
| 500,000 | RM0.05706 | RM28,530.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38300 | RM3.83 |
| 100 | RM0.19750 | RM19.75 |
| 500 | RM0.18566 | RM92.83 |
| 1,000 | RM0.17380 | RM173.80 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


