
PJA3416AE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3416AE_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3416AE_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3416AE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3416AE_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3416AE_R1_00001 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 836 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 6.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80800 | RM8.08 |
| 100 | RM0.50430 | RM50.43 |
| 500 | RM0.37248 | RM186.24 |
| 1,000 | RM0.32978 | RM329.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27545 | RM826.35 |
| 6,000 | RM0.24801 | RM1,488.06 |
| 9,000 | RM0.23401 | RM2,106.09 |
| 15,000 | RM0.21828 | RM3,274.20 |
| 21,000 | RM0.20896 | RM4,388.16 |
| 30,000 | RM0.19990 | RM5,997.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

