
PJD16P04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD16P04-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD16P04-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD16P04-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD16P04-AU_L2_000A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta), 16A (Tc) 2W (Ta), 22W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 929 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 22W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.91500 | RM19.15 |
| 100 | RM1.23560 | RM123.56 |
| 500 | RM0.94292 | RM471.46 |
| 1,000 | RM0.84852 | RM848.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72852 | RM2,185.56 |
| 6,000 | RM0.66806 | RM4,008.36 |
| 9,000 | RM0.63725 | RM5,735.25 |
| 15,000 | RM0.60263 | RM9,039.45 |
| 21,000 | RM0.58214 | RM12,224.94 |
| 30,000 | RM0.56222 | RM16,866.60 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

