
PJGBLC12C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC12C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJGBLC12C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJGBLC12C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC12C-AU_R1_000A1 |
Description | TVS DIODE 12VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.97V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 19V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63000 | RM6.30 |
| 100 | RM0.39080 | RM39.08 |
| 500 | RM0.28644 | RM143.22 |
| 1,000 | RM0.25263 | RM252.63 |
| 2,000 | RM0.22411 | RM448.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19312 | RM965.60 |
| 10,000 | RM0.17393 | RM1,739.30 |
| 15,000 | RM0.16414 | RM2,462.10 |
| 25,000 | RM0.15314 | RM3,828.50 |
| 35,000 | RM0.14662 | RM5,131.70 |
| 50,000 | RM0.14028 | RM7,014.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |



