43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC24C-AU_R1_000A1

DigiKey Part Number
3757-PJGBLC24C-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJGBLC24C-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJGBLC24C-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC24C-AU_R1_000A1
Description
TVS DIODE 24VWM 43VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
3pF @ 1MHz (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
27.27V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,484
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.63000RM6.30
100RM0.39080RM39.08
500RM0.28644RM143.22
1,000RM0.25263RM252.63
2,000RM0.22411RM448.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19312RM965.60
10,000RM0.17393RM1,739.30
15,000RM0.16414RM2,462.10
25,000RM0.15314RM3,828.50
35,000RM0.14662RM5,131.70
50,000RM0.14028RM7,014.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200