
PJL9854_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9854_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9854_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9854_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9854_R2_00001 |
Description | MOSFET 2N-CH 40V 9A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040pF @ 20V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.57700 | RM25.77 |
| 100 | RM1.68470 | RM168.47 |
| 500 | RM1.30090 | RM650.45 |
| 1,000 | RM1.17727 | RM1,177.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.04330 | RM2,608.25 |
| 5,000 | RM0.96047 | RM4,802.35 |
| 7,500 | RM0.91827 | RM6,887.03 |
| 12,500 | RM0.87086 | RM10,885.75 |
| 17,500 | RM0.84280 | RM14,749.00 |
| 25,000 | RM0.84218 | RM21,054.50 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

