
PJQ2407_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2407_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2407_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2407_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2407_R1_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.4A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1169 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020B-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM1.99400 | RM19.94 |
| 100 | RM1.28480 | RM128.48 |
| 500 | RM0.97956 | RM489.78 |
| 1,000 | RM0.88102 | RM881.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75577 | RM2,267.31 |
| 6,000 | RM0.69267 | RM4,156.02 |
| 9,000 | RM0.66052 | RM5,944.68 |
| 15,000 | RM0.62439 | RM9,365.85 |
| 21,000 | RM0.60300 | RM12,663.00 |
| 30,000 | RM0.58220 | RM17,466.00 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

