DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4402P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4402P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4402P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4402P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4402P-AU_R2_000A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 70A (Tc) 2W (Ta), 39W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2436 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,110
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.47000RM4.47
10RM2.79400RM27.94
100RM1.82820RM182.82
500RM1.41254RM706.27
1,000RM1.27859RM1,278.59
2,000RM1.16584RM2,331.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.04380RM5,219.00
Manufacturers Standard Package
Unit Price without VAT:RM4.47000
Unit Price with VAT:RM4.91700