PJQ4402P_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4,110
Unit Price: RM4.47000
Datasheet
DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4402P_R2_00001

DigiKey Part Number
3757-PJQ4402P_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ4402P_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ4402P_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4402P_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 70A (Tc) 2W (Ta), 39W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2436 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.98122RM4,906.10
10,000RM0.90937RM9,093.70
15,000RM0.87278RM13,091.70
25,000RM0.85323RM21,330.75
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600