Similar



PJQ5448_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5448_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5448_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5448_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5448_R2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.6A (Ta), 50A (Tc) 2W (Ta), 54W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.09658 | RM3,289.74 |
| 6,000 | RM0.98296 | RM5,897.76 |
| 9,000 | RM0.90423 | RM8,138.07 |
| 15,000 | RM0.89439 | RM13,415.85 |
| 21,000 | RM0.88650 | RM18,616.50 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |


