N-Channel 60 V 6.5A (Ta), 40A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 6.5A (Ta), 40A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5466A_R2_00001

DigiKey Part Number
3757-PJQ5466A_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5466A_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5466A_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5466A_R2_00001
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6.5A (Ta), 40A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,796
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.86453RM2,593.59
6,000RM0.79517RM4,771.02
9,000RM0.75983RM6,838.47
15,000RM0.72013RM10,801.95
21,000RM0.69662RM14,629.02
30,000RM0.69049RM20,714.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.22600RM22.26
100RM1.44680RM144.68
500RM1.11060RM555.30
1,000RM1.00226RM1,002.26
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.35200RM23.52
100RM1.53310RM153.31
500RM1.17932RM589.66
1,000RM1.06538RM1,065.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900