N-Channel 40 V 13.6A (Ta), 45A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 13.6A (Ta), 45A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5548V-AU_R2_002A1

DigiKey Part Number
3757-PJQ5548V-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5548V-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5548V-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5548V-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 13.6A (Ta), 45A (Tc) 3.3W (Ta), 36W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
673 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.11203RM3,336.09
6,000RM1.10817RM6,649.02
9,000RM0.76169RM6,855.21
21,000RM0.73715RM15,480.15
30,000RM0.73678RM22,103.40
Manufacturers Standard Package
Unit Price without VAT:RM1.11203
Unit Price with VAT:RM1.22323