
PJQ5844-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5844-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5844-AU_R2_000A1 |
Description | MOSFET 2N-CH 40V 10A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A (Ta), 45A (Tc) 2W (Ta), 38.5W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V |
Manufacturer Panjit International Inc. | Input Capacitance (Ciss) (Max) @ Vds 1759pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 2W (Ta), 38.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 45A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 8mOhm @ 15A, 10V | Supplier Device Package DFN5060B-8 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.82028 | RM5,460.84 |
| Unit Price without VAT: | RM1.82028 |
|---|---|
| Unit Price with VAT: | RM2.00231 |

