
PJS6421-AU_S1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJS6421-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-PJS6421-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-PJS6421-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6421-AU_S1_000A1 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.4A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 26mOhm @ 5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56000 | RM15.60 |
| 100 | RM0.99600 | RM99.60 |
| 500 | RM0.75238 | RM376.19 |
| 1,000 | RM0.67370 | RM673.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57360 | RM1,720.80 |
| 6,000 | RM0.52316 | RM3,138.96 |
| 9,000 | RM0.49745 | RM4,477.05 |
| 15,000 | RM0.46856 | RM7,028.40 |
| 21,000 | RM0.45144 | RM9,480.24 |
| 30,000 | RM0.43481 | RM13,044.30 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

