
PJSD15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD15_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15_R1_00001 |
Description | TVS DIODE 15VWM 28VC SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.86300 | RM8.63 |
| 100 | RM0.54140 | RM54.14 |
| 500 | RM0.40164 | RM200.82 |
| 1,000 | RM0.35637 | RM356.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29878 | RM896.34 |
| 6,000 | RM0.26973 | RM1,618.38 |
| 9,000 | RM0.25490 | RM2,294.10 |
| 15,000 | RM0.23824 | RM3,573.60 |
| 21,000 | RM0.22836 | RM4,795.56 |
| 30,000 | RM0.21877 | RM6,563.10 |
| 75,000 | RM0.19770 | RM14,827.50 |
| 150,000 | RM0.18666 | RM27,999.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

