
PJSD15CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD15CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD15CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD15CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15CW-AU_R1_000A1 |
Description | TVS DIODE 15VWM 29VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.72V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.97700 | RM9.77 |
| 100 | RM0.66030 | RM66.03 |
| 500 | RM0.51354 | RM256.77 |
| 1,000 | RM0.37454 | RM374.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.33979 | RM1,698.95 |
| 10,000 | RM0.32048 | RM3,204.80 |
| 15,000 | RM0.31855 | RM4,778.25 |
| 25,000 | RM0.31662 | RM7,915.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

