
PJW3N10A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW3N10A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW3N10A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW3N10A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW3N10A_R2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.2A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 508 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 310mOhm @ 2.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32800 | RM13.28 |
| 100 | RM0.84240 | RM84.24 |
| 500 | RM0.63252 | RM316.26 |
| 1,000 | RM0.56476 | RM564.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.49126 | RM1,228.15 |
| 5,000 | RM0.44576 | RM2,228.80 |
| 7,500 | RM0.42257 | RM3,169.28 |
| 12,500 | RM0.39650 | RM4,956.25 |
| 17,500 | RM0.38105 | RM6,668.38 |
| 25,000 | RM0.36604 | RM9,151.00 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

