P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW4P06A-AU_R2_007A1

DigiKey Part Number
3757-PJW4P06A-AU_R2_007A1TR-ND - Tape & Reel (TR)
3757-PJW4P06A-AU_R2_007A1CT-ND - Cut Tape (CT)
3757-PJW4P06A-AU_R2_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJW4P06A-AU_R2_007A1
Description
60V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 30 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.00900RM20.09
100RM1.29550RM129.55
500RM0.98800RM494.00
1,000RM0.88875RM888.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.78119RM1,952.98
5,000RM0.71468RM3,573.40
7,500RM0.68079RM5,105.93
12,500RM0.64269RM8,033.62
17,500RM0.62014RM10,852.45
25,000RM0.59821RM14,955.25
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300