
PJW4P06A-AU_R2_007A1 | |
|---|---|
DigiKey Part Number | 3757-PJW4P06A-AU_R2_007A1TR-ND - Tape & Reel (TR) 3757-PJW4P06A-AU_R2_007A1CT-ND - Cut Tape (CT) 3757-PJW4P06A-AU_R2_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW4P06A-AU_R2_007A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00900 | RM20.09 |
| 100 | RM1.29550 | RM129.55 |
| 500 | RM0.98800 | RM494.00 |
| 1,000 | RM0.88875 | RM888.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.78119 | RM1,952.98 |
| 5,000 | RM0.71468 | RM3,573.40 |
| 7,500 | RM0.68079 | RM5,105.93 |
| 12,500 | RM0.64269 | RM8,033.62 |
| 17,500 | RM0.62014 | RM10,852.45 |
| 25,000 | RM0.59821 | RM14,955.25 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

