
PJX138K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX138K_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX138K_R1_00001CT-ND - Cut Tape (CT) 3757-PJX138K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX138K_R1_00001 |
Description | MOSFET 2N-CH 50V 0.35A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 223mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 350mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52400 | RM5.24 |
| 100 | RM0.32310 | RM32.31 |
| 500 | RM0.23576 | RM117.88 |
| 1,000 | RM0.20744 | RM207.44 |
| 2,000 | RM0.18351 | RM367.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16329 | RM653.16 |
| 8,000 | RM0.14625 | RM1,170.00 |
| 12,000 | RM0.13757 | RM1,650.84 |
| 20,000 | RM0.12779 | RM2,555.80 |
| 28,000 | RM0.12199 | RM3,415.72 |
| 40,000 | RM0.11636 | RM4,654.40 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

