Mosfet Array 60V 200mA (Ta) 300mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8872B_R1_00001

DigiKey Part Number
3757-PJX8872B_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8872B_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8872B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8872B_R1_00001
Description
MOSFET 2N-CH 60V 0.2A SOT563
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 200mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
0.82nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
34pF @ 25V
Part Status
Active
Power - Max
300mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
3Ohm @ 600mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23307RM932.28
8,000RM0.21027RM1,682.16
12,000RM0.19865RM2,383.80
20,000RM0.18558RM3,711.60
28,000RM0.17783RM4,979.24
40,000RM0.17778RM7,111.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.76800RM7.68
100RM0.47910RM47.91
500RM0.35342RM176.71
1,000RM0.31272RM312.72
2,000RM0.27834RM556.68
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.08700RM10.87
100RM0.68670RM68.67
500RM0.51322RM256.61
1,000RM0.45716RM457.16
2,000RM0.40994RM819.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600