
PM30003V-0405B_R2_00301 | |
|---|---|
DigiKey Part Number | 3757-PM30003V-0405B_R2_00301TR-ND - Tape & Reel (TR) 3757-PM30003V-0405B_R2_00301CT-ND - Cut Tape (CT) 3757-PM30003V-0405B_R2_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM30003V-0405B_R2_00301 |
Description | 40V , 5A , HIGH DENSITY ALL IN O |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 25-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PDR, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 24V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-TSSOP | |
Package / Case | 25-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.95000 | RM18.95 |
| 10 | RM14.41300 | RM144.13 |
| 25 | RM13.28080 | RM332.02 |
| 100 | RM12.03590 | RM1,203.59 |
| 250 | RM11.44224 | RM2,860.56 |
| 500 | RM11.08432 | RM5,542.16 |
| 1,000 | RM10.78989 | RM10,789.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.47898 | RM26,197.45 |
| Unit Price without VAT: | RM18.95000 |
|---|---|
| Unit Price with VAT: | RM20.84500 |

