N-Channel 60 V 68A (Tc) 50W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 68A (Tc) 50W (Tc) Surface Mount DFN5060-8
DFN5060-8

PSMQC060N06LS1-AU_R2_006A1

DigiKey Part Number
3757-PSMQC060N06LS1-AU_R2_006A1TR-ND - Tape & Reel (TR)
3757-PSMQC060N06LS1-AU_R2_006A1CT-ND - Cut Tape (CT)
3757-PSMQC060N06LS1-AU_R2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMQC060N06LS1-AU_R2_006A1
Description
60V/ 6M / AECQ101 QUALIFIED / SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 68A (Tc) 50W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2057 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,455
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.93000RM6.93
10RM4.71200RM47.12
100RM3.31280RM331.28
500RM2.70638RM1,353.19
1,000RM2.50407RM2,504.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.30900RM6,927.00
Manufacturers Standard Package
Unit Price without VAT:RM6.93000
Unit Price with VAT:RM7.62300