Zener Diode 17 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 17 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL17B_R1_00001

DigiKey Part Number
3757-PZ1AL17B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL17B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL17B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL17B_R1_00001
Description
DIODE ZENER 17V 1W SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.39100RM13.91
100RM0.88610RM88.61
500RM0.66806RM334.03
1,000RM0.59770RM597.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50817RM1,524.51
6,000RM0.46304RM2,778.24
9,000RM0.44003RM3,960.27
15,000RM0.41418RM6,212.70
21,000RM0.39887RM8,376.27
30,000RM0.38399RM11,519.70
75,000RM0.36154RM27,115.50
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500