Parametric Equivalent
Parametric Equivalent



PZ1AL20B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL20B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZ1AL20B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZ1AL20B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL20B-AU_R1_000A1 |
Description | DIODE ZENER 20V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23255 | RM697.65 |
| 6,000 | RM0.20902 | RM1,254.12 |
| 9,000 | RM0.19702 | RM1,773.18 |
| 15,000 | RM0.18352 | RM2,752.80 |
| 21,000 | RM0.17553 | RM3,686.13 |
| 30,000 | RM0.16775 | RM5,032.50 |
| 75,000 | RM0.15068 | RM11,301.00 |
| 150,000 | RM0.14013 | RM21,019.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |



