


PZ1AL30B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL30B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL30B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL30B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL30B_R1_00001 |
Description | DIODE ZENER 30V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25028 | RM750.84 |
| 6,000 | RM0.22524 | RM1,351.44 |
| 9,000 | RM0.21248 | RM1,912.32 |
| 15,000 | RM0.19811 | RM2,971.65 |
| 21,000 | RM0.18960 | RM3,981.60 |
| 30,000 | RM0.18133 | RM5,439.90 |
| 75,000 | RM0.16317 | RM12,237.75 |
| 150,000 | RM0.15195 | RM22,792.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.73300 | RM7.33 |
| 100 | RM0.45900 | RM45.90 |
| 500 | RM0.33884 | RM169.42 |
| 1,000 | RM0.29987 | RM299.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.74500 | RM7.45 |
| 100 | RM0.38610 | RM38.61 |
| 500 | RM0.36642 | RM183.21 |
| 1,000 | RM0.34672 | RM346.72 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

