


PZ1AL9V1B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL9V1B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZ1AL9V1B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZ1AL9V1B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL9V1B-AU_R1_000A1 |
Description | DIODE ZENER 9.1V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23255 | RM697.65 |
| 6,000 | RM0.20902 | RM1,254.12 |
| 9,000 | RM0.19702 | RM1,773.18 |
| 15,000 | RM0.18352 | RM2,752.80 |
| 21,000 | RM0.17553 | RM3,686.13 |
| 30,000 | RM0.16775 | RM5,032.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.74100 | RM7.41 |
| 100 | RM0.46300 | RM46.30 |
| 500 | RM0.34096 | RM170.48 |
| 1,000 | RM0.30149 | RM301.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.83900 | RM8.39 |
| 100 | RM0.43730 | RM43.73 |
| 500 | RM0.41568 | RM207.84 |
| 1,000 | RM0.39400 | RM394.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |



