Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL9V1B-AU_R1_000A1

DigiKey Part Number
3757-PZ1AL9V1B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZ1AL9V1B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZ1AL9V1B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL9V1B-AU_R1_000A1
Description
DIODE ZENER 9.1V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
SOD-123FL
Impedance (Max) (Zzt)
4 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.23255RM697.65
6,000RM0.20902RM1,254.12
9,000RM0.19702RM1,773.18
15,000RM0.18352RM2,752.80
21,000RM0.17553RM3,686.13
30,000RM0.16775RM5,032.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.74100RM7.41
100RM0.46300RM46.30
500RM0.34096RM170.48
1,000RM0.30149RM301.49
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.83900RM8.39
100RM0.43730RM43.73
500RM0.41568RM207.84
1,000RM0.39400RM394.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200