Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS5118BAS-AU_R1_000A1

DigiKey Part Number
3757-PZS5118BAS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZS5118BAS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZS5118BAS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS5118BAS-AU_R1_000A1
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C (TJ)
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10787RM323.61
6,000RM0.09575RM574.50
9,000RM0.08956RM806.04
15,000RM0.08259RM1,238.85
21,000RM0.07845RM1,647.45
30,000RM0.07443RM2,232.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.36700RM3.67
100RM0.22480RM22.48
500RM0.16266RM81.33
1,000RM0.14240RM142.40
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.49400RM4.94
100RM0.25280RM25.28
500RM0.24096RM120.48
1,000RM0.22910RM229.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900