
PZS515V6BAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS515V6BAS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS515V6BAS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS515V6BAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS515V6BAS_R1_00001 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7 µA @ 4.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13185 | RM395.55 |
| 6,000 | RM0.11740 | RM704.40 |
| 9,000 | RM0.11002 | RM990.18 |
| 15,000 | RM0.10172 | RM1,525.80 |
| 21,000 | RM0.09680 | RM2,032.80 |
| 30,000 | RM0.09202 | RM2,760.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.44100 | RM4.41 |
| 100 | RM0.27190 | RM27.19 |
| 500 | RM0.19740 | RM98.70 |
| 1,000 | RM0.17324 | RM173.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.76000 | RM7.60 |
| 100 | RM0.37080 | RM37.08 |
| 500 | RM0.29346 | RM146.73 |
| 1,000 | RM0.22064 | RM220.64 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

