Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100W_R1_00001

DigiKey Part Number
3757-S100W_R1_00001TR-ND - Tape & Reel (TR)
3757-S100W_R1_00001CT-ND - Cut Tape (CT)
3757-S100W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S100W_R1_00001
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.41000RM4.10
100RM0.28130RM28.13
500RM0.21804RM109.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.11540RM207.72
3,600RM0.11426RM411.34
5,400RM0.11198RM604.69
9,000RM0.09876RM888.84
12,600RM0.09058RM1,141.31
18,000RM0.08371RM1,506.78
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900