
SB33AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB33AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB33AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB33AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB33AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 3A SMAFC |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 485pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.99300 | RM9.93 |
| 100 | RM0.62490 | RM62.49 |
| 500 | RM0.46570 | RM232.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32766 | RM982.98 |
| 6,000 | RM0.32034 | RM1,922.04 |
| 9,000 | RM0.28373 | RM2,553.57 |
| 30,000 | RM0.28007 | RM8,402.10 |
| 75,000 | RM0.23797 | RM17,847.75 |
| 150,000 | RM0.22882 | RM34,323.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

