Diode 20 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Surface Mount SOD-123FL
SOD-123FL

SBA320AL_R1_00001

DigiKey Part Number
3757-SBA320AL_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA320AL_R1_00001CT-ND - Cut Tape (CT)
3757-SBA320AL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA320AL_R1_00001
Description
DIODE SCHOTTKY 20V 3A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.71300RM7.13
100RM0.44560RM44.56
500RM0.32860RM164.30
1,000RM0.29109RM291.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24244RM727.32
6,000RM0.22458RM1,347.48
9,000RM0.22406RM2,016.54
15,000RM0.15764RM2,364.60
21,000RM0.14671RM3,080.91
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600