
SD660CS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD660CS_L2_00001TR-ND - Tape & Reel (TR) 3757-SD660CS_L2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD660CS_L2_00001 |
Description | DIODE ARRAY SCHOTT 60V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.13600 | RM31.36 |
| 100 | RM2.06970 | RM206.97 |
| 500 | RM1.61106 | RM805.53 |
| 1,000 | RM1.46343 | RM1,463.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.26569 | RM3,797.07 |
| 6,000 | RM1.19907 | RM7,194.42 |
| 9,000 | RM1.11025 | RM9,992.25 |
| 30,000 | RM1.09926 | RM32,977.80 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

