
SDM1045CS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-SDM1045CS_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM1045CS_L2_00001 |
Description | DIODE ARRAY SCHOTT 45V 5A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150,000 | RM0.84218 | RM126,327.00 |
| Unit Price without VAT: | RM0.84218 |
|---|---|
| Unit Price with VAT: | RM0.92640 |

