
SK26L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK26L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK26L_R1_00001CT-ND - Cut Tape (CT) 3757-SK26L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26L_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63800 | RM6.38 |
| 100 | RM0.39640 | RM39.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.26753 | RM214.02 |
| 1,600 | RM0.23719 | RM379.50 |
| 2,400 | RM0.22171 | RM532.10 |
| 4,000 | RM0.20427 | RM817.08 |
| 5,600 | RM0.19393 | RM1,086.01 |
| 8,000 | RM0.18387 | RM1,470.96 |
| 20,000 | RM0.16176 | RM3,235.20 |
| 40,000 | RM0.14809 | RM5,923.60 |
| 80,000 | RM0.13659 | RM10,927.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

