
SK34-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK34-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SK34-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SK34-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.35879 | RM287.03 |
| 1,600 | RM0.31958 | RM511.33 |
| 2,400 | RM0.29955 | RM718.92 |
| 4,000 | RM0.27702 | RM1,108.08 |
| 5,600 | RM0.26367 | RM1,476.55 |
| 8,000 | RM0.25068 | RM2,005.44 |
| 20,000 | RM0.22215 | RM4,443.00 |
| 40,000 | RM0.20451 | RM8,180.40 |
| 80,000 | RM0.18968 | RM15,174.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83900 | RM8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.32000 | RM13.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

