42.1V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S26A-AU_R2_000A1

DigiKey Part Number
3757-SM5S26A-AU_R2_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM5S26A-AU_R2_000A1
Description
TVS DIODE 26VWM 42.1VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.1V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
86A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,200RM3.38283RM85,247.32
Manufacturers Standard Package
Unit Price without VAT:RM3.38283
Unit Price with VAT:RM3.72111