32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S20A-AU_R2_000A1

DigiKey Part Number
3757-SM8S20A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-SM8S20A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-SM8S20A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S20A-AU_R2_000A1
Description
TVS DIODE 20VWM 32.4VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
204A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM3.39642RM2,037.85
1,200RM3.13328RM3,759.94
1,800RM2.99926RM5,398.67
3,000RM2.84867RM8,546.01
4,200RM2.80774RM11,792.51
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.85000RM9.85
10RM6.33200RM63.32
100RM4.33010RM433.01
Digi-Reel®
QuantityUnit PriceExt Price
1RM14.97000RM14.97
10RM9.80300RM98.03
100RM6.87060RM687.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM9.85000
Unit Price with VAT:RM10.83500